Filter Your Search
1 - 2 of 2 results
|
MWDM1L-25PCBRPT-.125
Glenair Inc
|
$246.0596 | No | No | Active | 25 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.425 inch | 1.187 inch | 0.125 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||
|
MWDM1L-25PCBRPT-.125513
Glenair Inc
|
Check for Price | Yes | No | Active | 25 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.425 inch | 1.187 inch | 0.125 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |