Filter Your Search
1 - 1 of 1 results
|
MWDM1L-25PBR-.110513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.465 inch | 1.79 inch | 0.11 inch | GLENAIR INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |