Parametric results for: MWDM1L-100SBSP-.125 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm1l100sbsp125
Select parts from the table below to compare.
Compare
Compare
MWDM1L-100SBSP-.125
Glenair Inc
$712.3186 No No Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e0 YES -55 °C 150 °C HOLE .125 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.46 inch 0.525 inch 2.585 inch 0.125 inch GLENAIR INC not_compliant Glenair
MWDM1L-100SBSP-.125513
Glenair Inc
Check for Price Yes No Active 100 4 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 1.668 N 5 GΩ 0.139 N NO NO e4 YES -55 °C 150 °C HOLE .125 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.46 inch 0.525 inch 2.585 inch 0.125 inch GLENAIR INC not_compliant EAR99 8536.69.40.30