Parametric results for: MWDM1L-100PCBSNN-.140 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mwdm1l100pcbsnn140
Select parts from the table below to compare.
Compare
Compare
MWDM1L-100PCBSNN-.140
Glenair Inc
$791.1569 No No Active 100 4 2.54 mm 6 8 mΩ 3 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C HOLE .125 TIN LEAD BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .138-.163 LOCKING ONE GENERAL PURPOSE STAGGERED 1.91 mm CADMIUM SOLDER 0.51 inch 0.43 inch 2.17 inch 0.14 inch GLENAIR INC not_compliant
MWDM1L-100PCBSNN-.140513
Glenair Inc
Check for Price Yes No Active 100 4 2.54 mm 6 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C HOLE .125 Tin/Lead (Sn60Pb40) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING HOLE .145-.15 ONE GENERAL PURPOSE STAGGERED 1.91 mm CADMIUM SOLDER 0.51 inch 0.43 inch 2.17 inch 0.14 inch GLENAIR INC not_compliant ROHS COMPLIANT EAR99 8536.69.40.30