Parametric results for: MWDM1L-100NSP under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm1l100nsp
Select parts from the table below to compare.
Compare
Compare
MWDM1L-100NSP
Glenair Inc
$533.3637 No Active 100 4 32 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG 2.78 N NO NO e4 YES MIL -55 °C 150 °C PREASSEM CONN GOLD OVER NICKEL STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .151 JACKPOST ONE GENERAL PURPOSE CADMIUM SOLDER 0.394 inch 0.233 inch 2.17 inch 0.11 inch GLENAIR INC compliant EAR99 8536.69.40.30