Parametric results for: MWDL-9SCBRR3.190-513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdl9scbrr3190513
Select parts from the table below to compare.
Compare
Compare
MWDL-9SCBRR3.190-513
Glenair Inc
Check for Price Active 9 2 2.54 mm 2 8 mΩ 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER A AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ e4 MIL -55 °C 150 °C HOLE .094 GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.218 inch 0.425 inch 0.788 inch 0.19 inch GLENAIR INC compliant EAR99 8536.69.40.30