Filter Your Search
1 - 1 of 1 results
|
MWDL-51SCBRR3T.190-513
Glenair Inc
|
Check for Price | Active | 51 | 3 | 2.54 mm | 5 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | G | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | HOLE .094 | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.26 inch | 0.66 inch | 1.438 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |