Filter Your Search
1 - 5 of 5 results
|
MW5-39R2-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 39.2 Ω | 1 % | 5 W | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | MW | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | e0 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | GULL WING | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
MW5-39R2-FB
RCD Components Inc
|
Check for Price | Active | 39.2 Ω | 1 % | 5 W | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | MW | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | GULL WING | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
MW5-39R2-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 5 W | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | MW | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 250 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
MW5-39R2-FBWW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 5 W | 5318 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | RCD COMPONENTS INC | , 5318 | compliant | EAR99 | 8533.21.00.80 | ||||
|
MW5-39R2-FBQQ
RCD Components Inc
|
Check for Price | Active | 39.2 Ω | 1 % | 5 W | 5318 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | GULL WING | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |