Filter Your Search
1 - 2 of 2 results
|
MW402
Mercury Systems Inc
|
Check for Price | Obsolete | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 1.5 MHz/V | 1.79 GHz | 1.705 GHz | -3 dBm | -90 dBc/Hz | 10 mA | 60 °C | -20 °C | SURFACE MOUNT | YES | 10.0mm x 7.4mm x 1.91mm | MERCURY SYSTEMS INC | unknown | ||
|
MW402
Micronetics
|
Check for Price | Transferred | 10 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 1.5 MHz/V | 1.79 GHz | 1.705 GHz | -3 dBm | -90 dBc/Hz | 10 mA | 60 °C | -20 °C | SURFACE MOUNT | YES | 10.0mm x 7.4mm x 1.91mm | MICRONETICS INC | unknown |