Filter Your Search
1 - 5 of 5 results
|
MW35-8871-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8.87 kΩ | 1 % | 3 W | 5017 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | TIN | WRAPAROUND | 4.3 mm | 12.7 mm | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
MW35-8871-FB
RCD Components Inc
|
Check for Price | Active | 8.87 kΩ | 1 % | 3 W | 5018 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE AVAILABLE | 25 °C | YES | 200 V | 275 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
MW35-8871-FBWW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8.87 kΩ | 1 % | 3 W | 5018 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
MW35-8871-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 8.87 kΩ | 1 % | 3 W | 5017 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | TIN LEAD | WRAPAROUND | 4.3 mm | 12.7 mm | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.21.00.80 | |||
|
MW35-8871-FBQQ
RCD Components Inc
|
Check for Price | Active | 8.87 kΩ | 1 % | 3 W | 5018 | SURFACE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.21.00.80 |