Filter Your Search
1 - 3 of 3 results
|
MW-20-03-G-D-245-065-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 1 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.55 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.245 inch | 0.787 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MW-20-03-G-D-245-065-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1 mm | 2 | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.125 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.245 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||
|
MW-20-03-G-D-245-065-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |