Filter Your Search
1 - 2 of 2 results
|
MVUH2025ADYH-77.760MHZ-T
MMD
|
Check for Price | Transferred | 77.76 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2.3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 5.15mm x 3.35mm x 1.3mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock | ||
|
MVUH2025ADYH-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2.3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 5.15mm x 3.35mm x 1.3mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock |