Filter Your Search
1 - 4 of 4 results
|
MVSMAJP4KE400CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MVSMAJP4KE400CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVSMAJP4KE400CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVSMAJP4KE400CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | 420 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |