Filter Your Search
1 - 2 of 2 results
|
MVSC210027CV-55.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 55 MHz | 100 % | 15 pF | 2.5 V | CMOS | 2.3 V | 200 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | MMD COMPONENTS | compliant | Clock | |||
|
MVSC210027CV-55.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 55 MHz | 100 % | 15 pF | 2.5 V | CMOS | TR, EMBOSSED, 7 INCH | 2.3 V | 200 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | MMD COMPONENTS | compliant | Clock |