Filter Your Search
1 - 10 of 596 results
|
MVP6KE22TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.8 V | 1 | AVALANCHE | 24.2 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVP6KE62TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 55.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 50.2 V | 1 | AVALANCHE | 68.2 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVP6KE9.1CE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MVP6KE150AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MVP6KE7.5CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | 7.88 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVP6KE200E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | 220 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MVP6KE8.2TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | 9.02 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVP6KE27CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MVP6KE6.8CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MVP6KE160E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 176 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |