Filter Your Search
1 - 1 of 1 results
|
MVM5JB33R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 33 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 |