Filter Your Search
1 - 1 of 1 results
|
MVJL02527AP1-70.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, EMBOSSED, 13 INCH | 3.15 V | 150 mV | 5 ns | NO | 25 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | J-LEADED, SMD, 6 PIN | compliant | Clock |