Filter Your Search
1 - 1 of 1 results
|
MVIP502555ADZ-70.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 25 % | 50 OHM | 5 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, EMBOSSED, 7 INCH | 4.5 V | 500 mV | 2 ns | NO | 50 ppm | 15 % | 2 ns | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock |