Filter Your Search
1 - 1 of 1 results
|
MVIP502055BCX-500.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 20 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLIEMENTARY OUTPUT; TR, EMBOSSED, 7 INCH | 4.5 V | 500 mV | 2 ns | NO | 100 ppm | 5 % | 2 ns | 5.25 V | 4.75 V | 47.5/52.5 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock |