Filter Your Search
1 - 1 of 1 results
|
MVIJ3020L55AP1-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 70 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 3.15 V | 150 mV | 5 ns | NO | 25 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock |