Filter Your Search
1 - 2 of 2 results
|
MVIH3050DY-1.544MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 50 % | 30 pF | 3.3 V | HCMOS | BULK | 3.15 V | 150 mV | 10 ns | NO | 50 ppm | 10 % | 180 MHz | 1.544 MHz | 10 ns | 60 mA | 3.63 V | 2.97 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | Clock | ||
|
MVIH3050DY-1.544MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 50 % | 30 pF | 3.3 V | HCMOS | TAPE AND REEL | 3.15 V | 150 mV | 10 ns | NO | 50 ppm | 10 % | 180 MHz | 1.544 MHz | 10 ns | 60 mA | 3.63 V | 2.97 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | Clock |