Filter Your Search
1 - 1 of 1 results
|
MVI100P48APP-70.000MHZ
MMD
|
Check for Price | Transferred | 70 MHz | 100 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 25 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant |