Filter Your Search
1 - 1 of 1 results
|
MVI025P27BCP-70.000MHZ
MMD
|
Check for Price | Transferred | 70 MHz | 25 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 47.5/52.5 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant |