Filter Your Search
1 - 5 of 5 results
|
MVF60NS151CMK50
NXP Semiconductors
|
$22.0708 | Yes | Active | 16 | 500 MHz | 1572864 | 16 | 16 | 131 | YES | 1.23 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 850 mA | 1.26 V | 1.16 V | INDUSTRIAL | S-PBGA-B364 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | BGA | BGA364,20X20,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-364 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||
|
MVF60NS151CMK50,551
NXP Semiconductors
|
Check for Price | Active | 16 | 500 MHz | 16 | 16 | 24 MHz | 131 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 3 V | S-PBGA-B364 | 364 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-364 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MVF60NS151CMK50R
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 500 MHz | 1572864 | 524288 | 16 | 16 | 131 | YES | 1.23 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 1.26 V | 1.16 V | INDUSTRIAL | S-PBGA-B364 | 85 °C | -40 °C | 364 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MVF60NS151CMK50
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 500 MHz | 1572864 | 524288 | 16 | 16 | 131 | YES | 1.23 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 1.26 V | 1.16 V | INDUSTRIAL | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | MAPBGA-364 | compliant | 5A002.A | 8542.31.00.01 | NXP | |||||||||
|
MVF60NS151CMK50R
NXP Semiconductors
|
Check for Price | Active | 16 | 500 MHz | 16 | 16 | 131 | YES | 1.23 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 1.26 V | 1.16 V | INDUSTRIAL | S-PBGA-B364 | 85 °C | -40 °C | 364 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-364 | unknown | 8542.31.00.01 |