Parametric results for: MVD050P48P1-200.000MHZ under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mvd050p48p1200000mhz
Select parts from the table below to compare.
Compare
Compare
MVD050P48P1-200.000MHZ
MMD
Check for Price No Obsolete 200 MHz 50 % 50 OHM 5 V PECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 4.5 V 500 mV 5 ns NO 75 ppm 10 % 5 ns 5.25 V 4.75 V 40/60 % 85 °C -40 °C SURFACE MOUNT 6 YES 14.0mm x 9.8mm x 4.7mm MMD COMPONENTS compliant Clock
MVD050P48P1-200.000MHZ-T
MMD
Check for Price No Obsolete 200 MHz 50 % 50 OHM 5 V PECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 4.5 V 500 mV 5 ns NO 75 ppm 10 % 5 ns 5.25 V 4.75 V 40/60 % 85 °C -40 °C SURFACE MOUNT 6 YES 14.0mm x 9.8mm x 4.7mm MMD COMPONENTS compliant Clock J-LEADED, SMD, 6 PIN