Filter Your Search
1 - 2 of 2 results
|
MVD020PAAP-200.000MHZ-T
MMD
|
Check for Price | No | Obsolete | 200 MHz | 20 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MVD020PAAP-200.000MHZ
MMD
|
Check for Price | No | Obsolete | 200 MHz | 20 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock |