Filter Your Search
1 - 3 of 3 results
|
MV8041
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 220.0 mcd | 645 nm | 45 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||||
|
MV8041
QT Optoelectronics
|
Check for Price | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 240 mcd | 640 nm | 45 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.64 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MV8041
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 240.0 mcd | 640 nm | 45 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.635 mm | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 |