Filter Your Search
1 - 1 of 1 results
|
MV64V3AG-RFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | M-TRON INDUSTRIES INC | unknown | Clock |