Filter Your Search
1 - 1 of 1 results
|
MV61T1CG-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 1000 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |