Filter Your Search
1 - 4 of 4 results
|
MV57173
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 35 mA | 2 | NO | RADIAL MOUNT | 4.0 mcd | 535 nm | 120 deg | DIFFUSED RED | HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 6 | BULK | RECTANGULAR | 2.54 mm | 8 mm | 12.7 mm | EVERLIGHT ELECTRONICS CO LTD | 12.70 MM X 6.35 MM, DIP-6 | compliant | EAR99 | 8541.40.20.00 | ||||||||
|
MV57173
Quality Technologies Corp
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 35 mA | 1 | IC COMPATIBLE | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 12.7 mm | QUALITY TECHNOLOGIES CORP | DIP 6 PIN | unknown | ||||||||||||||||||||||
|
MV57173
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 35 mA | 2.5 V | 2 | NO | PANEL MOUNT | 4.0 mcd | 635 nm | 120 deg | DIFFUSED RED | IC COMPATIBLE, HIGH RELIABILITY | Red | SEPARATE, 2 ELEMENTS | 0.0045 cd | 2 | SINGLE COLOR LED | 85 °C | -40 °C | 5 | BULK | RECTANGULAR | 5.08 mm | 8 mm | 12.7 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-5 | compliant | 8541.40.20.00 | ||||||
|
MV57173
QT Optoelectronics
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 35 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 4.5 mcd | 635 nm | 120 deg | RED DIFFUSED | IC COMPATIBLE | Red | SEPARATE, 2 ELEMENTS | 0.0045 cd | 2 | SINGLE COLOR LED | e0 | 85 °C | -40 °C | 6 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 12.7 mm | QT OPTOELECTRONICS | unknown |