Filter Your Search
1 - 2 of 2 results
|
MV25VC33MF55
Chemi-Con
|
Check for Price | No | No | Obsolete | 33 µF | 25 V | 65 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 2626 | unknown | EAR99 | |||||||
|
MV25VC33MF55TP
Chemi-Con
|
Check for Price | No | Obsolete | 33 µF | 25 V | 45 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | ONE SURFACE | 5.2 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | unknown | EAR99 |