Filter Your Search
1 - 1 of 1 results
|
MV22V2AG-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 500 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |