Filter Your Search
1 - 1 of 1 results
|
MV21V1CG-RFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 10 TTL, 50 pF | 5 V | HCMOS | MV | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |