Filter Your Search
1 - 1 of 1 results
|
MV1N8171E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 93.7 V | 500 nA | 1 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |