Filter Your Search
1 - 2 of 2 results
|
MV-9400AJ-D3E-EEP220M000000
Vectron International
|
Check for Price | Transferred | 220 MHz | 20 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.1 V | 600 ps | NO | 80 ppm | 1 % | 600 ps | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
MV-9400AJ-D3E-EEP220M000000
Microsemi Corporation
|
Check for Price | Transferred | 220 MHz | 20 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.1 V | 600 ps | NO | 80 ppm | 1 % | 600 ps | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | MICROSEMI CORP | compliant | Clock |