Parametric results for: MV-9350AE-1F-JES80M000000... under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mv9350ae1fjes80m0000000
Select parts from the table below to compare.
Compare
Compare
MV-9350AE-1F-JES80M0000000
Microsemi Corporation
Check for Price Transferred 80 MHz 25 % 1.8 V CMOS ENABLE/DISABLE FUNCTION 1.7 V 100 mV 2 ns NO 100 ppm 1 % 220 MHz 80 MHz 2 mA 2 ns 1.89 V 1.71 V 55/45 % CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES 7.0mm x 5.0mm x 0.85mm MICROSEMI CORP compliant Clock
MV-9350AE-1F-JES80M0000000
Vectron International
Check for Price Transferred 80 MHz 25 % 1.8 V CMOS ENABLE/DISABLE FUNCTION 1.7 V 100 mV 2 ns NO 100 ppm 1 % 220 MHz 80 MHz 2 mA 2 ns 1.89 V 1.71 V 55/45 % CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES 7.0mm x 5.0mm x 0.85mm VECTRON INTERNATIONAL compliant Clock DILCC6,.2