Filter Your Search
1 - 5 of 5 results
![]() |
MUX-16ET
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | 16 | 1 | 66 dB | OTHER | R-GDIP-T28 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||
![]() |
MUX-16ET
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | 16 | 1 | 66 dB | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ANALOG DEVICES INC | DIP | DIP, | 28 | compliant | |||||||||
![]() |
MUX16ET
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | 24 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 8542.39.00.01 | |||||
|
MUX16ET
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | 2 µs | 25 mA | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 24 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||
![]() |
MUX16ET
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | OTHER | R-GDIP-T28 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |