Filter Your Search
1 - 10 of 17 results
|
MUX16AT
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | 24 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MUX16ATMDB
Precision Monolithics Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 500 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MUX16AT/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | 24 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 8542.39.00.01 | ||||||
|
MUX16ATMDA
Precision Monolithics Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 500 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MUX16AT/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | 2 µs | 25 mA | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 24 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||
|
MUX-16AT/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MUX16AT/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | 24 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 8542.39.00.01 | ||||||
|
MUX16AT
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | MILITARY | R-GDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||
|
MUX16ATMDA
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MUX16AT/883C
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 380 Ω | 20.3 Ω | 2 µs | 500 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 16 | 1 | 66 dB | MILITARY | R-GDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |