Filter Your Search
1 - 10 of 27 results
|
MUX200V561M22X45
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 200 V | 1.57 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.24 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V331M25X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 200 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.21 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V681M35X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.72 mA | 0.27 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V681M22X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 1.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.72 mA | 0.27 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V821M35X35
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 200 V | 2.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.28 mA | 0.31 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V681M30X35
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 2.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.72 mA | 0.27 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V821M25X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 200 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.28 mA | 0.31 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V391M30X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 390 µF | 200 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.21 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V182M35X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.8 mF | 200 V | 3.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.2 mA | 0.47 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUX200V471M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 200 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.23 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |