Filter Your Search
1 - 2 of 2 results
|
MURSB1260-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 12 A | 2.45 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 110 A | 1 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
MURSB1260-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 12 A | 2.45 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 110 A | 1 | R-PSSO-G2 | 1 | 175 °C | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 |