Parametric results for: MURF1020CT under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: murf1020ct
Select parts from the table below to compare.
Compare
Compare
MURF1020CT
EIC Semiconductor Inc
Check for Price Yes Active 5 A 950 mV 35 ns 5 µA SILICON 200 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 ULTRA FAST SOFT RECOVERY 150 A 1 200 V R-PSFM-T3 TO-220AB 150 °C -65 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
MURF1020CT
Micro Commercial Components
Check for Price No Obsolete 10 A 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T3 e0 TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.80 TO-220AB R-PSFM-T3 3
MURF1020CT
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 10 A 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 2 ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSFM-T3 TO-220AB 1 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant R-PSFM-T3
MURF1020CT
Sensitron Semiconductors
Check for Price No No Transferred 10 A 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 2 ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSFM-T3 TO-220AB 1 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.80 TO-220AB R-PSFM-T3 3
MURF1020CT-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 10 A 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.80 TO-220AB PLASTIC, ITO-220AB, FULL PACK-3 3
MURF1020CTR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 1.2 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 200 V 2 LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 100 A 1 R-PSFM-T3 TO-220AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant ITO-220AB, 3 PIN