Filter Your Search
1 - 2 of 2 results
|
MURD1040C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 1.5 V | 35 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | 400 V | R-PSSO-G2 | TO-252 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | |||
|
MURD1040C-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 1.5 V | 35 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | 400 V | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | MCC |