Filter Your Search
1 - 7 of 7 results
|
VS-MURB2020CT-1-M3
Vishay Intertechnologies
|
$1.0874 | Yes | Active | 10 A | 1.15 V | 35 ns | 15 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | 200 V | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||||
|
VS-MURB2020CT-1HM3
Vishay Intertechnologies
|
$1.3508 | Yes | Yes | Active | 10 A | 1.15 V | 21 ns | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSIP-T3 | AEC-Q101 | TO-262AA | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
MURB2020CT-1
International Rectifier
|
Check for Price | No | Transferred | 10 A | 1.15 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-262AA | MODIFIED TO-262, 3 PIN | 3 | |||||||||||||
|
VS-MURB2020CT-1TRRP
Vishay Intertechnologies
|
Check for Price | Active | 10 A | 1.15 V | 35 ns | 15 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | 200 V | R-PSIP-T3 | AEC-Q101 | TO-262AA | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MURB2020CT-1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 1.15 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY HIGH POWER | 100 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-262AA | TO-262, 3 PIN | 3 | |||||||||||||
|
MURB2020CT-1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-262AA | R-PSIP-T3 | 3 | ||||||||||||
|
VS-MURB2020CT-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY HIGH POWER | 100 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-262AA | HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | 3 |