Filter Your Search
1 - 4 of 4 results
|
MURB2020CTPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MURB2020C-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 20 A | 1.15 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 350 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MURB2020C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 A | 1.15 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 350 A | 1 | R-PSSO-G2 | 150 °C | -55 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-MURB2020CTPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY HIGH POWER | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay |