Filter Your Search
1 - 10 of 12 results
|
MUR7040R
Digitron Semiconductors
|
Check for Price | No | Active | 70 A | 1.25 V | 75 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||||
|
MUR7040R
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-203AB | 175 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MUR7040HR
Digitron Semiconductors
|
Check for Price | No | Active | 70 A | 1.25 V | 75 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 175 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||
|
MUR7040
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-203AB | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MUR7040
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-203AB | 175 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MUR7040RHR
Digitron Semiconductors
|
Check for Price | No | Active | 70 A | 1.25 V | 75 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 175 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||
|
MUR7040
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | ||||||||||||
|
MUR7040RPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 70 A | 1.25 V | 75 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-5 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | ||||||||
|
MUR7040R
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 70 A | 1.3 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-203AB | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MUR7040PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 70 A | 1.25 V | 75 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 1 kA | 1 | O-MUPM-D1 | DO-5 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 |