Filter Your Search
1 - 4 of 4 results
|
MUR640FCT
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 1.3 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 60 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | ITO-220AB, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | MCC | ||||||
|
MUR640FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||||
|
MUR640FCT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MUR640FCT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 60 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 80 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 |