Filter Your Search
1 - 4 of 4 results
|
MUR6040PT-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 30 A | 1.4 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 480 A | 1 | 400 V | R-PSFM-T3 | TO-247 | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MUR6040PT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 30 A | 1.4 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 480 A | 1 | 400 V | R-PSFM-T3 | TO-247 | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MUR6040PT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 30 A | 1.4 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST RECOVERY | 300 A | 1 | 400 V | R-PSFM-T3 | e3 | TO-247AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | |||||||
|
MUR6040PTS-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 30 A | 1.4 V | 36 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 300 A | 1 | 400 V | R-PSFM-T3 | TO-247 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant |