Parametric results for: MUR440G under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: mur440g
Select parts from the table below to compare.
Compare
Compare
MUR440G
onsemi
Check for Price Yes Obsolete 4 A 1.05 V 75 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY POWER 110 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia CASE 267-03, 2 PIN 2 267-05 not_compliant EAR99 8541.10.00.80 onsemi
MUR440G
Taiwan Semiconductor
Check for Price Yes Active 4 A 1.28 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE EFFICIENCY 70 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
MUR440-G
Comchip Technology Corporation Ltd
Check for Price Yes Active 4 A 1.25 V 50 ns RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 150 A 1 175 °C 260 10 COMCHIP TECHNOLOGY CO LTD compliant EAR99
MUR440GP-AP-HF
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.35 V 60 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
MUR440GP-TP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.28 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80 MCC
MUR440GP-BP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.28 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 MCC
MUR440GP-BP-HF
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.35 V 60 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
MUR440GP-AP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.28 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 MCC
MUR440GP-TP-HF
Micro Commercial Components
Check for Price Yes Yes Not Recommended 4 A 1.35 V 60 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80