Filter Your Search
1 - 2 of 2 results
|
MUR420-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 A | 710 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | Vishay | |||||||
|
MUR420-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 4 A | 710 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | DO-201AD | 2 | EAR99 | 8541.10.00.80 |