Filter Your Search
1 - 3 of 3 results
|
MUR415-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 4 A | 1 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MUR415-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 4 A | 1 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | ROHS COMPLIANT PACKAGE-2 | 2 | ||||
|
MUR415-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |